
HMC1169LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC1169LP5ETR-ND - Tape & Reel (TR) 505-HMC1169LP5ECT-ND - Cut Tape (CT) 505-HMC1169LP5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1169LP5ETR |
Description | VCO 6.7475/13.495GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.7475GHz, 13.495GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 3 ±4, 11 ±4 dBm 22 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1169LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 6.46 ~ 7.035GHz, 12.92 ~ 14.07GHz | |
Frequency - Center | 6.7475GHz, 13.495GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 22 | |
Icc Max | 260mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 3 ±4, 11 ±4 | |
Phase Noise Typ (dBc/Hz) | -86 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 € | 38,33 € |
| 10 | 33,55900 € | 335,59 € |
| 25 | 31,90680 € | 797,67 € |
| 100 | 29,64250 € | 2.964,25 € |
| 250 | 28,28908 € | 7.072,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,33496 € | 13.667,48 € |
| Unit Price without VAT: | 38,33000 € |
|---|---|
| Unit Price with VAT: | 45,61270 € |











