
HMC1163LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC1163LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1163LP5ETR |
Description | IC VCO VSAT 9.65-10.41GHZ 32CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Monolithic Microwave Integrated Circuit (MMIC), VCO VSAT 9.65GHz ~ 10.41GHz 5.5V Supply 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1163LP5ETR Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Secondary Attributes 5.5V Supply |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad, CSP |
Function Monolithic Microwave Integrated Circuit (MMIC), VCO | Supplier Device Package 32-LFCSP (5x5) |
Frequency 9.65GHz ~ 10.41GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,31460 € | 15.157,30 € |
| Unit Price without VAT: | 30,31460 € |
|---|---|
| Unit Price with VAT: | 36,07437 € |

