
HMC1161LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC1161LP5ETR-ND - Tape & Reel (TR) 505-HMC1161LP5ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMC1161LP5ETR |
Description | MMIC VCO HALF FREQ 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO VSAT 8.71GHz ~ 9.55GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1161LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | VCO | |
Frequency | 8.71GHz ~ 9.55GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,24000 € | 44,24 € |
| 10 | 38,76500 € | 387,65 € |
| 25 | 36,86840 € | 921,71 € |
| 100 | 34,27030 € | 3.427,03 € |
| 250 | 32,71752 € | 8.179,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,62298 € | 15.811,49 € |
| Unit Price without VAT: | 44,24000 € |
|---|---|
| Unit Price with VAT: | 52,64560 € |


