
HMC1133LP5ETR | |
|---|---|
DigiKey Part Number | HMC1133LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1133LP5ETR |
Description | RF IC DIGITAL PHASE SHIFTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 4.8GHz ~ 6.2GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1133LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 4.8GHz ~ 6.2GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,83676 € | 42.918,38 € |
| Unit Price without VAT: | 85,83676 € |
|---|---|
| Unit Price with VAT: | 102,14574 € |


