Similar

HMC1132LP5DE | |
|---|---|
DigiKey Part Number | 1127-3660-ND |
Manufacturer | |
Manufacturer Product Number | HMC1132LP5DE |
Description | IC AMP VSAT 27GHZ-32GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27GHz ~ 32GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 6V |
Manufacturer Analog Devices Inc. | Current - Supply 600mA |
Packaging Bulk | Test Frequency 27GHz ~ 32GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 27GHz ~ 32GHz | Package / Case 32-LFQFN Exposed Pad, CSP |
P1dB 30dBm | Supplier Device Package 32-LFCSP (5x5) |
Gain 22dB | Base Product Number |
RF Type VSAT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC1132PM5E | Analog Devices Inc. | 93 | HMC1132PM5E-ND | 105,51000 € | Similar |


