
HMC1131LC4 | |
|---|---|
DigiKey Part Number | 505-HMC1131LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC1131LC4 |
Description | IC RF AMP VSAT 24GHZ-35GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 35GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1131LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 24GHz ~ 35GHz | |
P1dB | 24dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 225mA | |
Test Frequency | 24GHz ~ 27GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,33000 € | 72,33 € |
| 10 | 63,57300 € | 635,73 € |
| 25 | 60,54400 € | 1.513,60 € |
| 100 | 56,39770 € | 5.639,77 € |
| Unit Price without VAT: | 72,33000 € |
|---|---|
| Unit Price with VAT: | 86,07270 € |




