
HMC1126-SX | |
|---|---|
DigiKey Part Number | 505-HMC1126-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC1126-SX |
Description | IC RF AMP VSAT 2GHZ-50GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 50GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 50GHz | |
P1dB | 17.5dBm | |
Gain | 11dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 65mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 332,99500 € | 665,99 € |
| 4 | 321,28250 € | 1.285,13 € |
| 6 | 314,75167 € | 1.888,51 € |
| 10 | 306,85200 € | 3.068,52 € |
| 14 | 301,83571 € | 4.225,70 € |
| 20 | 296,68000 € | 5.933,60 € |
| Unit Price without VAT: | 332,99500 € |
|---|---|
| Unit Price with VAT: | 396,26405 € |


