HMC1114LP5DE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 8
Unit Price: 141,08000 €
Datasheet
RF Amplifier IC 2.7GHz ~ 3.8GHz 32-LFCSP-CAV (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 2.7GHz ~ 3.8GHz 32-LFCSP-CAV (5x5)
Direct RF sampling with phase coherent fast frequency hopping
Demonstrating RF Amplifiers

HMC1114LP5DE

DigiKey Part Number
1127-3373-ND
Manufacturer
Manufacturer Product Number
HMC1114LP5DE
Description
IC AMP 2.7GHZ-3.8GHZ 32LFCSP
Customer Reference
Detailed Description
RF Amplifier IC 2.7GHz ~ 3.8GHz 32-LFCSP-CAV (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC1114LP5DE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
2.7GHz ~ 3.8GHz
P1dB
-
Gain
35dB
Noise Figure
-
RF Type
-
Voltage - Supply
28V
Current - Supply
150mA
Test Frequency
2.7GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-CAV (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types