
HMC1113LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC1113LP5ETR-ND - Tape & Reel (TR) 505-HMC1113LP5ECT-ND - Cut Tape (CT) 505-HMC1113LP5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1113LP5ETR |
Description | IC MMIC I/Q DOWNCONVERTER 32SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 10GHz ~ 16GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 10GHz ~ 16GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,77000 € | 77,77 € |
| 10 | 68,38900 € | 683,89 € |
| 25 | 65,14480 € | 1.628,62 € |
| 100 | 65,09540 € | 6.509,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,17858 € | 28.089,29 € |
| Unit Price without VAT: | 77,77000 € |
|---|---|
| Unit Price with VAT: | 92,54630 € |



