
HMC1105 | |
|---|---|
DigiKey Part Number | 1127-3508-ND |
Manufacturer | |
Manufacturer Product Number | HMC1105 |
Description | IC MMIC FREQ MULTIPLIER DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 20GHz ~ 40GHz Die |
Datasheet | Datasheet |
Category | Frequency 20GHz ~ 40GHz |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Discontinued at DigiKey | Supplier Device Package Die |
Function Frequency Multiplier | Base Product Number |


