
HMC1095LP4E | |
|---|---|
DigiKey Part Number | 1127-1745-ND |
Manufacturer | |
Manufacturer Product Number | HMC1095LP4E |
Description | RF ATTENUATOR 31.5DB 75OHM 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 3 GHz 75 Ohms 560mW 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1095LP4E Models |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 560mW |
Packaging Strip | Impedance 75 Ohms |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Attenuation Value 31.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 10 | 13,46000 € | 134,60 € |
| 25 | 12,76760 € | 319,19 € |
| 100 | 11,81810 € | 1.181,81 € |
| 250 | 11,24984 € | 2.812,46 € |
| 500 | 10,84900 € | 5.424,50 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |

