
HMC1090LP3E | |
|---|---|
DigiKey Part Number | 1127-1674-ND |
Manufacturer | |
Manufacturer Product Number | HMC1090LP3E |
Description | RF DEMOD IC 700MHZ-3.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Demodulator IC 700MHz ~ 3.5GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Downconverter | |
LO Frequency | - | |
RF Frequency | 700MHz ~ 3.5GHz | |
P1dB | - | |
Gain | 8.4dB | |
Noise Figure | 10.5dB | |
Current - Supply | 91 mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

