
HMC1068 | |
|---|---|
DigiKey Part Number | HMC1068-ND |
Manufacturer | |
Manufacturer Product Number | HMC1068 |
Description | IC OPTIC MOD DRIVER DIE |
Customer Reference | |
Detailed Description | RF IC Modulator Driver VSAT 16GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Modulator Driver | |
Frequency | 16GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

