
HMC1065LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC1065LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1065LP4ETR |
Description | IC MMIC AMP GAAS 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter 27GHz ~ 34GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1065LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 27GHz ~ 34GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,48086 € | 23.240,43 € |
| Unit Price without VAT: | 46,48086 € |
|---|---|
| Unit Price with VAT: | 55,31222 € |

