RF Amplifier IC Radar, SATCOM, VSAT 300MHz ~ 20GHz 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1049SCPZ-EP-R7

DigiKey Part Number
HMC1049SCPZ-EP-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1049SCPZ-EP-R7
Description
IC AMP RAD 300MHZ-20GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar, SATCOM, VSAT 300MHz ~ 20GHz 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar, SATCOM, VSAT
Manufacturer
Analog Devices Inc.
Current - Supply
70mA
Packaging
Tape & Reel (TR)
Test Frequency
300MHz ~ 1GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
300MHz ~ 20GHz
Package / Case
32-WFQFN Exposed Pad, CSP
P1dB
16dBm
Supplier Device Package
32-LFCSP-WQ (5x5)
Gain
16dB
Base Product Number
Noise Figure
3.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500192,33986 €96.169,93 €
Manufacturers Standard Package
Unit Price without VAT:192,33986 €
Unit Price with VAT:228,88443 €