Filter IC Low Pass Order 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1044LP3ETR

DigiKey Part Number
1127-1657-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1044LP3ETR
Description
IC FILTER LOW PASS 16QFN
Customer Reference
Detailed Description
Filter IC Low Pass Order 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC1044LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Low Pass
Frequency - Cutoff or Center
-
Number of Filters
1
Filter Order
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types