
HMC1043LC3 | |
|---|---|
DigiKey Part Number | 1127-1665-ND |
Manufacturer | |
Manufacturer Product Number | HMC1043LC3 |
Description | IC MMIC TRIPLE MIXER 16SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 29GHz ~ 32GHz 16-CSMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 29GHz ~ 32GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |

