
HMC1041LC4TR | |
|---|---|
DigiKey Part Number | HMC1041LC4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1041LC4TR |
Description | IC MIXER MMIC I/Q GAAS 24-SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 17GHz ~ 27GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-TFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-QFN (4x4) |
RF Type General Purpose | Base Product Number |
Frequency 17GHz ~ 27GHz |

