
HMC1040CHIPS | |
|---|---|
DigiKey Part Number | HMC1040CHIPS-ND |
Manufacturer | |
Manufacturer Product Number | HMC1040CHIPS |
Description | IC RF AMP GPS 20GHZ-44GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 44GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 3.5V |
Packaging Bulk | Current - Supply 65mA |
Part Status Discontinued at DigiKey | Test Frequency 40GHz ~ 44GHz |
Frequency 20GHz ~ 44GHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case Die |
Gain 21dB | Supplier Device Package Die |
Noise Figure 2.5dB | Base Product Number |

