Similar

HMC1029 | |
|---|---|
DigiKey Part Number | 1127-2515-ND |
Manufacturer | |
Manufacturer Product Number | HMC1029 |
Description | IC RF AMP GP 29-37GHZ DIE 1=2PC |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 29GHz ~ 37GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 29GHz ~ 37GHz | |
P1dB | 30.5dBm | |
Gain | 22.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | 1.4A | |
Test Frequency | 34GHz ~ 37GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |


