Similar

HMC1027BG | |
|---|---|
DigiKey Part Number | 1127-2866-ND |
Manufacturer | |
Manufacturer Product Number | HMC1027BG |
Description | IC CROSSPOINT SW EQALIZER 168BGA |
Customer Reference | |
Detailed Description | RF IC Crosspoint Switch 169-BGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1027BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Crosspoint Switch | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-LBGA | |
Supplier Device Package | 169-BGA (14x14) | |
Base Product Number |


