
HMC1023LP5E | |
|---|---|
DigiKey Part Number | 505-HMC1023LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC1023LP5E |
Description | RF FILTER LOWPASS 100MHZ 32VFQFN |
Customer Reference | |
Detailed Description | 100MHz Frequency Low Pass RF Filter (Radio Frequency) 72MHz Bandwidth 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1023LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 100MHz | |
Bandwidth | 72MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Base Product Number |

