RF Amplifier IC VSAT 0Hz ~ 48GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1022A

DigiKey Part Number
HMC1022A-ND
Manufacturer
Manufacturer Product Number
HMC1022A
Description
IC RF AMP VSAT 0HZ-48GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 0Hz ~ 48GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
0Hz ~ 48GHz
P1dB
22dBm
Gain
11.5dB
Noise Figure
8dB
RF Type
VSAT
Voltage - Supply
10V
Current - Supply
150mA
Test Frequency
36GHz ~ 48GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable