Direct

HMC1018LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1288-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1018LP4ETR |
Description | RF ATTENUATOR 1DB-31DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 100 MHz ~ 30 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 1dB ~ 31dB | |
Frequency Range | 100 MHz ~ 30 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |


