Direct

HMC1018LP4E | |
|---|---|
DigiKey Part Number | 1127-2914-ND |
Manufacturer | |
Manufacturer Product Number | HMC1018LP4E |
Description | RF ATTENUATOR 1DB-31DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 100 MHz ~ 30 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 30 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Base Product Number |
Attenuation Value 1dB ~ 31dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC1018ALP4E | Analog Devices Inc. | 29 | 1127-3175-ND | 149,97000 € | Direct |


