
HMC1016-SX | |
|---|---|
DigiKey Part Number | 1127-2512-ND |
Manufacturer | |
Manufacturer Product Number | HMC1016-SX |
Description | IC RF AMP GPS 34GHZ-46.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 34GHz ~ 46.5GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V |
Packaging Bulk | Current - Supply 250mA |
Part Status Obsolete | Test Frequency 34GHz ~ 40GHz |
Frequency 34GHz ~ 46.5GHz | Mounting Type Surface Mount |
P1dB 24dBm | Package / Case Die |
Gain 22dB | Supplier Device Package Die |

