
HMC1015 | |
|---|---|
DigiKey Part Number | HMC1015-ND |
Manufacturer | |
Manufacturer Product Number | HMC1015 |
Description | IC MMIC MIXER DBL-BAL DIE |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 26GHz ~ 32GHz Die |
Datasheet | Datasheet |
Category | Frequency 26GHz ~ 32GHz |
Manufacturer Analog Devices Inc. | Number of Mixers 1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
RF Type VSAT | Supplier Device Package Die |

