
HMC1015-SX | |
|---|---|
DigiKey Part Number | 1127-2511-ND |
Manufacturer | |
Manufacturer Product Number | HMC1015-SX |
Description | IC MMIC MIXER DBL-BAL DIE 1=2PCS |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 26GHz ~ 32GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
RF Type General Purpose | Supplier Device Package Die |
Frequency 26GHz ~ 32GHz |

