
HMC1014 | |
|---|---|
DigiKey Part Number | HMC1014-ND |
Manufacturer | |
Manufacturer Product Number | HMC1014 |
Description | IC AMP VSAT 33.5GHZ-46.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 33.5GHz ~ 46.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 33.5GHz ~ 46.5GHz | |
P1dB | 24.5dBm | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 500mA | |
Test Frequency | 33.5GHz ~ 43GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

