
HMC1014-SX | |
|---|---|
DigiKey Part Number | 1127-2510-ND |
Manufacturer | |
Manufacturer Product Number | HMC1014-SX |
Description | IC MMIC POWER AMP DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 33.5GHz ~ 46.5GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V |
Packaging Bulk | Current - Supply 500mA |
Part Status Discontinued at DigiKey | Test Frequency 33.5GHz ~ 43GHz |
Frequency 33.5GHz ~ 46.5GHz | Mounting Type Surface Mount |
P1dB 24.5dBm | Package / Case Die |
Gain 21dB | Supplier Device Package Die |

