
HMC-MDB169-SX | |
|---|---|
DigiKey Part Number | 1127-2744-ND |
Manufacturer | |
Manufacturer Product Number | HMC-MDB169-SX |
Description | IC MMIC MIXER DBL-BAL DIE |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 54GHz ~ 64GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case Die |
RF Type Radar | Supplier Device Package Die |
Frequency 54GHz ~ 64GHz |

