
HMC-C078 | |
|---|---|
DigiKey Part Number | HMC-C078-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C078 |
Description | IC RF AMP RADAR 2GHZ-20GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 20GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 20GHz | |
P1dB | - | |
Gain | 40dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 370mA | |
Test Frequency | 2GHz ~ 20GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |


