HMC-C072 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Narda-MITEQ
In Stock: 2
Unit Price: 2.639,10000 €
Datasheet
RF Amplifier IC VSAT 6GHz ~ 12GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-C072

DigiKey Part Number
505-HMC-C072-ND
Manufacturer
Manufacturer Product Number
HMC-C072
Description
IC RF AMP VSAT 6GHZ-12GHZ MODULE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 6GHz ~ 12GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Frequency
6GHz ~ 12GHz
P1dB
20dBm
Gain
11dB
Noise Figure
4.5dB
RF Type
VSAT
Voltage - Supply
7V
Current - Supply
170mA
Test Frequency
-
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes