
HMC-C058 | |
|---|---|
DigiKey Part Number | 1127-1646-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C058 |
Description | IC RF SWITCH SPDT 18GHZ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 18 GHz 50Ohm |
Datasheet | Datasheet |
EDA/CAD Models | HMC-C058 Models |
Category | Insertion Loss 3dB |
Manufacturer Analog Devices Inc. | Test Frequency 18GHz |
Packaging Bulk | P1dB 27dBm |
Part Status Active | IIP3 46dBm |
RF Type General Purpose | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 5V |
Circuit SPDT | Operating Temperature -55°C ~ 85°C |
Frequency Range 0Hz ~ 18GHz | Package / Case Module, SMA Connectors |
Isolation 55dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.292,91000 € | 5.292,91 € |
| Unit Price without VAT: | 5.292,91000 € |
|---|---|
| Unit Price with VAT: | 6.298,56290 € |








