HMC-C050 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 3
Unit Price: 4.581,59000 €
Datasheet
RF Amplifier IC VSAT, DBS 2GHz ~ 18GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-C050

DigiKey Part Number
1127-1644-ND
Manufacturer
Manufacturer Product Number
HMC-C050
Description
IC RF AMP VSAT 2GHZ-18GHZ MODULE
Customer Reference
Detailed Description
RF Amplifier IC VSAT, DBS 2GHz ~ 18GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
2GHz ~ 18GHz
P1dB
15dBm
Gain
13.5dB
Noise Figure
5dB
RF Type
VSAT, DBS
Voltage - Supply
5V
Current - Supply
80mA
Test Frequency
-
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable