
HMC-C048 | |
|---|---|
DigiKey Part Number | 1127-3722-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C048 |
Description | IC RF AMP VSAT 5GHZ-9GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5GHz ~ 9GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Frequency | 5GHz ~ 9GHz | |
P1dB | 14.8dBm | |
Gain | 22.5dB | |
Noise Figure | 1.75dB | |
RF Type | VSAT | |
Voltage - Supply | 12V | |
Current - Supply | 105mA | |
Test Frequency | 5GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

