
HMC-C044 | |
|---|---|
DigiKey Part Number | 1127-3720-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C044 |
Description | I/Q MIX / IRM MODULE 15 - 23 GHZ |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 15GHz ~ 23GHz Module |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Mounting Type Connector Mount |
Packaging Box | Package / Case Module, SMA Connectors |
Part Status Obsolete | Supplier Device Package Module |
RF Type VSAT | Base Product Number |
Frequency 15GHz ~ 23GHz |

