
HMC-C042 | |
|---|---|
DigiKey Part Number | 1127-3584-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C042 |
Description | I/Q MIX / IRM MODULE 8.5 - 13.5 |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 8.5GHz ~ 13.5GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Type | VSAT | |
Frequency | 8.5GHz ~ 13.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

