
HMC-C039 | |
|---|---|
DigiKey Part Number | HMC-C039-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C039 |
Description | INGAP HBT DIVIDE-BY-5 MODULE 0.5 |
Customer Reference | |
Detailed Description | RF IC Divide-by-5 VSAT 500MHz ~ 8GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Divide-by-5 | |
Frequency | 500MHz ~ 8GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

