
HMC-C037 | |
|---|---|
DigiKey Part Number | HMC-C037-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C037 |
Description | IC RF AMP 10MHZ-15GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC 10MHz ~ 15GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 7dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 11V ~ 16V |
Packaging Box | Current - Supply 360mA |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency 10MHz ~ 15GHz | Package / Case Module, SMA Connectors |
P1dB 28dBm | Supplier Device Package Module |
Gain 12.5dB | Base Product Number |

