
HMC-C033 | |
|---|---|
DigiKey Part Number | HMC-C033-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C033 |
Description | X2 ACTIVE MULT MODULE 24 - 33 GH |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 24GHz ~ 33GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 24GHz ~ 33GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

