
HMC-C032 | |
|---|---|
DigiKey Part Number | 1127-3233-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C032 |
Description | X2 ACTIVE MULT MODULE 18 - 29 GH |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 18GHz ~ 29GHz Module |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Connector Mount |
Packaging Box | Package / Case Module, SMA Connectors |
Part Status Obsolete | Supplier Device Package Module |
Function Frequency Multiplier | Base Product Number |
Frequency 18GHz ~ 29GHz |

