
HMC-C030 | |
|---|---|
DigiKey Part Number | 1127-3704-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C030 |
Description | IC RF AMP RADAR 8GHZ-12.5GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12.5GHz Module |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 15V |
Manufacturer Analog Devices Inc. | Current - Supply 195mA |
Packaging Box | Mounting Type Connector Mount |
Part Status Obsolete | Package / Case Module, SMA Connectors |
Frequency 8GHz ~ 12.5GHz | Supplier Device Package Module |
RF Type Radar | Base Product Number |

