
HMC-C029 | |
|---|---|
DigiKey Part Number | 1127-3651-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C029 |
Description | IC RF AMP RADAR 5GHZ-10GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5GHz ~ 10GHz |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V ~ 15V |
Packaging Box | Current - Supply 195mA |
Part Status Obsolete | Package / Case Module |
Frequency 5GHz ~ 10GHz | Base Product Number |
P1dB 20dBm |

