RF Amplifier IC VSAT 21GHz ~ 31GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-C021

DigiKey Part Number
1127-3652-ND
Manufacturer
Manufacturer Product Number
HMC-C021
Description
IC RF AMP VSAT 21GHZ-31GHZ MOD
Customer Reference
Detailed Description
RF Amplifier IC VSAT 21GHz ~ 31GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Frequency
21GHz ~ 31GHz
P1dB
23dBm
Gain
16dB
Noise Figure
5dB
RF Type
VSAT
Voltage - Supply
8V ~ 15V
Current - Supply
215mA
Test Frequency
-
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.