
HMC-C020 | |
|---|---|
DigiKey Part Number | HMC-C020-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C020 |
Description | IC RF AMP VSAT 17GHZ-24GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 17GHz ~ 24GHz Module |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V ~ 15V |
Packaging Box | Current - Supply 250mA |
Part Status Obsolete | Test Frequency 17GHz ~ 20GHz |
Frequency 17GHz ~ 24GHz | Mounting Type Connector Mount |
P1dB 24dBm | Package / Case Module, SMA Connectors |
Gain 22dB | Supplier Device Package Module |
Noise Figure 4.5dB | Base Product Number |

