
HMC-C015 | |
|---|---|
DigiKey Part Number | 1127-2825-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C015 |
Description | MODULE MMIC MIXER DBL BAL GAAS |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 24GHz ~ 38GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | Radar | |
Frequency | 24GHz ~ 38GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

