
HMC-C006 | |
|---|---|
DigiKey Part Number | 1127-2493-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C006 |
Description | MODULE PRESCALER /4 18GHZ |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 500MHz ~ 18GHz Divide by 4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 500MHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 4 | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

