
HMC-AUH312-SX | |
|---|---|
DigiKey Part Number | 1127-2740-ND |
Manufacturer | |
Manufacturer Product Number | HMC-AUH312-SX |
Description | IC RF AMP GPS 500MHZ-65GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 65GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 65GHz | |
P1dB | - | |
Gain | 10dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 567,36500 € | 1.134,73 € |
| 4 | 548,03500 € | 2.192,14 € |
| 6 | 537,25833 € | 3.223,55 € |
| 10 | 524,22100 € | 5.242,21 € |
| 14 | 515,94500 € | 7.223,23 € |
| Unit Price without VAT: | 567,36500 € |
|---|---|
| Unit Price with VAT: | 675,16435 € |

