Similar

HMC-APH608-SX | |
|---|---|
DigiKey Part Number | 1127-2734-ND |
Manufacturer | |
Manufacturer Product Number | HMC-APH608-SX |
Description | IC AMP VSAT 22.5GHZ-26.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 22.5GHz ~ 26.5GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 950mA |
Packaging Tray | Test Frequency 22.5GHz ~ 26.5GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 22.5GHz ~ 26.5GHz | Package / Case Die |
P1dB 30dBm | Supplier Device Package Die |
Gain 17dB | Base Product Number |
RF Type VSAT, DBS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC994A-SX | Analog Devices Inc. | 0 | 1127-3615-ND | 364,95500 € | Similar |


